Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-400-12-C
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
20.8 A
Maximum Output Power:
249.6 W
Input Connector Type:
Pin Header
Dimension:
151 x 86.6 x 43 mm
AC/DC Power Supply - 1 Output - 12V@20.8A - 249.6W - Medical
Search Keywords:
RPS40012C
IN STOCK:
38
Can Ship immediately
Manufacturer Stock:
60
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$83.60
$83.600
5
$79.60
$398.000
10
$76.10
$761.000
20
+
$73.90
$1,478.000
Please Note:
Item may be subject to tariff fee if shipping within the United States