RPS-400-24-C
Mean WellAC/DC Power Supply - 1 Output - 24V@10.5A - 252W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-400-24-C
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10.5(Convection),16.7(Forced Air) A
Maximum Output Power:
400.8 W
Input Connector Type:
Pin Header
Dimension:
151 x 86.6 x 43 mm
The MEAN WELL RPS-400-24-C is a highly reliable AC/DC power supply designed specifically for medical applications. It offers a single output of 24V with a current rating of 10.5A, delivering a total power output of 252W. This power supply is built for durability and long lifespan, ensuring stable and efficient power delivery to medical devices. With its compact size and robust construction, the RPS-400-24-C is an ideal choice for medical equipment that requires a reliable and high-performance power source.
Search Keywords:
RPS40024C
IN STOCK:
276
Can Ship immediately
Manufacturer Stock:
76
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$83.60
$83.600
5
$79.60
$398.000
10
$76.10
$761.000
20
+
$73.90
$1,478.000
Please Note:
Item may be subject to tariff fee if shipping within the United States