Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-400-24-SF
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10.5 A
Maximum Output Power:
252 W
Input Connector Type:
JST RCY
Dimension:
160 x 98 x 43 mm
The RPS-400-24-SF is a reliable AC/DC power supply from the renowned brand MEAN WELL. This single-output power supply provides a stable 24V output with a current capacity of 10.5A, making it suitable for a wide range of applications. With a power output of 252W, this power supply ensures efficient and consistent performance. The 14-pin design allows for easy installation and connection. Whether you need a power supply for industrial, commercial, or residential purposes, the RPS-400-24-SF is an excellent choice.
Search Keywords:
RPS40024SF
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
33
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$95.00
$95.000
5
$90.50
$452.500
10
$86.50
$865.000
20
+
$84.00
$1,680.000
Please Note:
Item may be subject to tariff fee if shipping within the United States