Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-400-27
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
27 V
Maximum Output Current:
9.3 A
Maximum Output Power:
251.1 W
Input Connector Type:
Pin Header
Dimension:
127 x 76.2 x 35 mm
AC/DC Power Supply - 1 Output - 27V@9.3A - 251.1W - Medical
Search Keywords:
RPS40027
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$77.90
$77.900
5
$74.20
$371.000
10
$70.90
$709.000
20
+
$68.90
$1,378.000
Please Note:
Item may be subject to tariff fee if shipping within the United States