Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
RPS-45-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.1 A
Maximum Output Power:
45.6 W
Input Connector Type:
Pin Header
Dimension:
76.2 x 50.8 x 24 mm
AC/DC Power Supply - 1 Output - 24V@2.1A - 45.6W - Medical
Search Keywords:
RPS4524
Possible Replacement options available. See Alternatives
IN STOCK:
43
Can Ship immediately
Manufacturer Stock:
250
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$14.60
$14.600
5
$13.90
$69.500
10
$13.30
$133.000
20
+
$12.90
$258.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
RPS-60-24
AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical
BM3RSB-004
Circuit Protection Misc Circuit Protection Device
RPS-60-48
AC/DC Power Supply - 1 Output - 48V@1.375A - 60W - Medical
1718149-1
Rectangular Connector Housing - Female Socket - 16 Positions - 2 Rows - 0.197" (5.00mm) Pi...
RPT-60C
AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@4.4A/1.65A/0.55A - 50W - Medical