Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-45-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
8.8 A
Maximum Output Power:
40 W
Input Connector Type:
Pin Header
Dimension:
76.2 x 50.8 x 24 mm
AC/DC Power Supply - 1 Output - 5V@8.8A - 40W - Medical
Search Keywords:
RPS455
Possible Replacement options available. See Alternatives
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
63
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$14.60
$14.600
5
$13.90
$69.500
10
$13.30
$133.000
20
+
$12.90
$258.000
Please Note:
Item may be subject to tariff fee if shipping within the United States