Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-60-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5.5 A
Maximum Output Power:
60 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 29 mm
AC-DC Open frame Medical power supply; Output 12Vdc at 5A; EN60601 2xMOPP; compact size 4 x 2 inch. It has a rated power of 96W and can work up to 80°C temperature. Dimensions are Width 68 mm, Height 38.8 mm, and Depth 220 mm.
Search Keywords:
RPS6012
IN STOCK:
184
Ships today, if you order in
On Order:
576
can ship 2/7/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20
+
$12.30
$246.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
3-350816-2
Quick Disconnect - Female - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14...
350547-1
UMNL PIN 20-14 PTPBR L/P
RPS-60-24
AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical
60284-2
205 FASTON TAB TPBR
LRA32H2FBBNN
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles