RPS-60-15
Mean WellAC/DC Converter - Open Frame - 1 Output: 4A 15V - 90 to 264 VAC, 127 to 370 VDC Input - 60W - 85% Efficiency - Chassis Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-60-15
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4.4 A
Maximum Output Power:
60 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 29 mm
The RPS-60-15 is AC/DC converter with adjustable output and universal input. Dimensions of this converter are: 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm). Operating temperature range is from -20°C to 70°C.
Search Keywords:
RPS6015
IN STOCK:
594
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20
+
$12.30
$246.000
Please Note:
Item may be subject to tariff fee if shipping within the United States