RPS-60-48
Mean WellAC/DC Power Supply - 1 Output - 48V@1.375A - 60W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-60-48
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.375 A
Maximum Output Power:
60 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 29 mm
The MEAN WELL RPS-60-48 is a reliable and high-performance AC/DC power supply designed for medical applications. It offers a single output of 48V with a current rating of 1.375A, providing a total power output of 60W. Built with utmost care and compliance to medical safety standards, this power supply ensures optimum performance and reliability in demanding medical equipment and devices. With its compact and durable design, it can fit seamlessly into various medical applications, including medical diagnostic equipment, patient monitoring systems, and laboratory instruments. Featuring a wide input voltage range, superior efficiency, and low power consumption, the RPS-60-48 provides stable and consistent power delivery, ensuring the smooth operation of medical devices. With its comprehensive protection mechanisms, including short circuit, overload, and overvoltage protection, it guarantees the safety of both the power supply and the connected medical equipment. The MEAN WELL RPS-60-48 is a top choice for medical professionals and engineers seeking a reliable and efficient AC/DC power supply solution for their critical medical applications.
Search Keywords:
RPS6048
IN STOCK:
547
Ships today, if you order in
Manufacturer Stock:
201
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20
+
$12.30
$246.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
RPS-60-24
AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical
1718149-1
Rectangular Connector Housing - Female Socket - 16 Positions - 2 Rows - 0.197" (5.00mm) Pi...
RPS-30-12
AC/DC Power Supply - 1 Output - 12V@2.75A - 30W - Medical
CNX_C_X_4_1_18
LMH 5mm 0.281"D Cable Assembly 18"L
RPS-45-24
AC/DC Power Supply - 1 Output - 24V@2.1A - 45.6W - Medical