Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-60-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
11 A
Maximum Output Power:
50 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 29 mm
The MEAN WELL RPS-60-5 is a high-quality AC/DC power supply designed for medical applications. With a single output of 5V at 11A, this compact power supply delivers a reliable performance of 50W. It meets the strict safety standards required for medical equipment, making it an ideal choice for use in hospitals, clinics, and other healthcare settings. The RPS-60-5 ensures efficient power conversion and long-term reliability, providing a stable power source for medical devices and equipment.
Search Keywords:
RPS605
IN STOCK:
531
Ships today, if you order in
Manufacturer Stock:
10
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20
+
$12.30
$246.000
Please Note:
Item may be subject to tariff fee if shipping within the United States