RPS-65-24
Mean WellAC/DC Power Supply - 1 Output - 24V@2.98A - 65W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-65-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.98 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Header
Dimension:
76.2 x 50.8 x 24 mm
The MEAN WELL RPS-65-24 is a high-quality AC/DC power supply specifically designed for medical applications. With a single output capable of delivering 24V at 2.98A, this power supply ensures reliable and efficient performance. The RPS-65-24 offers a power output of 65W, making it suitable for a variety of medical devices and equipment. It meets essential medical safety standards, guaranteeing optimal protection against electrical hazards. Whether in hospitals, clinics, or other medical settings, the MEAN WELL RPS-65-24 provides a dependable power solution for critical applications.
Search Keywords:
RPS6524
IN STOCK:
94
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$15.60
$15.600
5
$14.80
$74.000
10
$14.20
$142.000
20
+
$13.80
$276.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
2326G4-BK
Saf-d-grid 300V AC 20A Key B, Ultra Short Receptacle W/cnts 1.6MM Panel
Q8F1BXXB110E
Panel Mount LED Indicator - 8mm - Blue - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/...
01-1010-1-0210
WATERTIGHT BINDING POST
MCP4561-503E/MS
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - T...
739W-X2/20
Conn Power F 3 POS IDT ST Panel Mount 3 Terminal 1 Port