Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-65-48
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.49 A
Maximum Output Power:
65.3 W
Input Connector Type:
Pin Header
Dimension:
76.2 x 50.8 x 24 mm
AC/DC Power Supply - 1 Output - 48V@1.49A - 65.3W - Medical
Search Keywords:
RPS6548
IN STOCK:
145
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$15.60
$15.600
5
$14.80
$74.000
10
$14.20
$142.000
20
+
$13.80
$276.000
Please Note:
Item may be subject to tariff fee if shipping within the United States