Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-75-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.2 A
Maximum Output Power:
76.8 W
Input Connector Type:
Pin Header
Dimension:
127 x 76.2 x 31 mm
AC-DC Open frame Medical power supply; Output 24Vdc at 3.2A; EN60601 2xMOPP; compact size 4 x 2 inch. It has a rated power of 76.8W and can work up to 70°C temperature. Dimensions are Width 76.2 mm, Height 31 mm, and Depth 127 mm.
Search Keywords:
RPS7524
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/2/24
On Order:
527
can ship 1/6/25
630
can ship 1/31/25
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$20.50
$20.500
5
$19.50
$97.500
10
$18.70
$187.000
20
+
$18.10
$362.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
SS401-3Z-D3
Solid State Relay - 40A - 1 Pole - 1 Element - 100 to 240VAC Main - 5 to 24VDC Control.
201570-1
Contact - Multimate - Type II Series - Pin - Crimp - 14 AWG - Gold Plated Contacts.
HS6B-02B01
Switch Safety Interlock N.C. DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
1596B113
enclosure - plastic potting box
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...