Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-75-3.3
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
3.3 V
Maximum Output Current:
20 A
Maximum Output Power:
49.5 W
Input Connector Type:
Pin Header
Dimension:
127 x 76.2 x 31 mm
AC/DC Power Supply - 1 Output - 3.3V@20A - 49.5W - Medical
Search Keywords:
RPS7533
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$20.50
$20.500
5
$19.50
$97.500
10
$18.70
$187.000
20
+
$18.10
$362.000
Please Note:
Item may be subject to tariff fee if shipping within the United States