Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPT-60B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5,12,-12 V
Maximum Output Current:
4.4,2.2,0.55 A
Maximum Output Power:
50 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 29 + 3(Max) mm
AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@4.4A/2.2A/0.55A - 50W - Medical
Search Keywords:
RPT60B
IN STOCK:
414
Ships today, if you order in
Manufacturer Stock:
97
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$17.70
$17.700
5
$16.80
$84.000
10
$16.10
$161.000
20
+
$15.60
$312.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
10-4702
Chemical Products,Corona Dope
430211B14
Knurled, Straight Knob - 0.250" (6.35mm) Shaft - Line on Side - Plastic - Black
2841.0
Ferrules Terminal 16AWG Copper Black F 14mm Tin
RPT-60C
AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@4.4A/1.65A/0.55A - 50W - Medical
2191QL1-24V
Non-Relampable LED Solid-State Indicator Lights - Red - 24V