RQ-65D
Mean WellAC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@8A/3A/1.5A/1A - 68W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RQ-65D
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
4
Output Voltage:
5,12,24,-12 V
Maximum Output Current:
8,3,1.5,1 A
Maximum Output Power:
68 W
Input Connector Type:
Screw Terminal Block
Dimension:
129 x 98 x 38 mm
The MEAN WELL RQ-65D is a high-quality AC/DC power supply with multiple outputs, designed for various applications. With four outputs, it can provide stable and reliable power at 5V, 12V, 24V, and -12V, with current capacities of 8A, 3A, 1.5A, and 1A respectively. This 68W power supply is capable of delivering sufficient power to meet the demands of your electronic devices and systems. It is built with top-grade components to ensure excellent efficiency, reliability, and safety. The compact and robust design makes it suitable for use in a wide range of industries, including automation, communication, and industrial control systems. Choose the MEAN WELL RQ-65D for your power supply needs and experience exceptional performance and dependability.
Search Keywords:
RQ65D
IN STOCK:
467
Ships today, if you order in
Manufacturer Stock:
35
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$23.90
$23.900
5
$22.80
$114.000
10
$21.80
$218.000
20
+
$21.20
$424.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/GDC-4A
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
5745563-3
D Sub Jack Screw - AMPLIMITE Series - 6.35 mm - 4-40.
1658644-1
D Sub Connector Housing - 15 Positions - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Me...
IEGZX11-1-62-20.0-G-02-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position