RQ-85D
Mean WellAC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@@Max of 10A/4A/1.5A/1A - 84W Combined Limit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RQ-85D
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
4
Output Voltage:
5,12,24,-12 V
Maximum Output Current:
10,4,1.5,1 A
Maximum Output Power:
84 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 x 97 x 38 mm
AC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@@Max of 10A/4A/1.5A/1A - 84W Combined Limit
Search Keywords:
RQ85D
IN STOCK:
51
Ships today, if you order in
Manufacturer Stock:
17
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$33.10
$33.100
5
$31.50
$157.500
10
$30.10
$301.000
20
+
$29.20
$584.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
1658644-1
D Sub Connector Housing - 15 Positions - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Me...
17251-BLK-B1
AC Power Cord 18/3 SVT - 7' 6" - NEMA 5-15P - C13 - Black - 125VAC 10A
1658646-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
BK/S506-2-R
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass