help desk software
DATA SHEET

RS-100-24

Mean Well

AC/DC Power Supply - 1 Output - 24V@4.5A - 108W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-100-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
88 to 264 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
4.5 A
Maximum Output Power:
108 W
Input Connector Type:
Screw Terminal Block107
Dimension:
159 x 97 x 38104mmmm
AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 4.5A; free air convection. It has a rated power of 108W and can work up to 70°C temperature. Dimensions are Width 97 mm, Height 38 mm, and Depth 179 mm.
Search Keywords:
RS10024
IN STOCK: 173
Ships today, if you order in
Manufacturer Stock:
23   can ship 12/9/24
On Order:
504   can ship 1/23/25 
Factory Lead-Time
16 Weeks can ship 3/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.90
$23.900
5
$22.80
$114.000
10
$21.80
$218.000
20 +
$21.20
$424.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides