RS-100-5
Mean WellAC-DC Single Output Enclosed power supply; Output 5VDC Single Output at 16A; free air convection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-100-5
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
16 A
Maximum Output Power:
80 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 x 97 x 38 mm
The RS-100-5 is a 100W AC/DC Enclosed switching power supply featuring Constant voltage mode output for single channel. RS-100-5 input voltage ranges from 85 to 264VAC. Voltage output is 5VDC and adjustable from 4.75 to 5.5V and current output is adjustable from 0 to 16A with rated current 16A. Thanks to the high efficiency up to 77%, it is able of operating from -25 to +70 ℃ case temperature under free air convection. RS-100-5 uses a LED indicator for power on with all using 105°C long life electrolytic capacitors makes it withstands 5G vibration test. The RS-100-5 has a 3 years factory warranty.
Search Keywords:
RS1005
IN STOCK:
170
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$23.90
$23.900
5
$22.80
$114.000
10
$21.80
$218.000
20
+
$21.20
$424.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1658621-1
60 NOVO MIL/CTR 15DP,LEAD FREE
4604X-102-103LF
Thick Film Conformal Coated Network Resistors
RS-50-24
AC/DC Power Supply - 1 Output - 24V@2.2A - 52.8W
940C20P47K-F
Polypropylene Film Capacitors - Axial - 4.7uF (+/-) 10% - 2000VDC - RoHS
MDR-60-5
AC/DC Power Supply - 1 Output - 5V@10A - 50W