Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-150-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 132,176 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
12.5 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 98 x 38 mm
AC-DC Single Output Enclosed power supply; Output 12VDC Single Output at 12.5A; free air convection. It has an output power of 150W. Width, height and depth is 98 mm, 38 mm, and 199 mm respectively. It can work up to 70°C temperature.
Search Keywords:
RS15012
IN STOCK:
522
Ships today, if you order in
Manufacturer Stock:
10
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$25.70
$25.700
5
$24.40
$122.000
10
$23.40
$234.000
20
+
$22.70
$454.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1394462-3
Photovoltaic / Solar Connector - Female Cable Coupler - Plus - 12 AWG - 25 A - IP67 - Cabl...
556135-2
Contact SKT Crimp ST Cable Mount Reel
1394462-4
Photovoltaic (Solar Panel) Connector - Female Coupler - 1 Position - 12 AWG - Minus Keyed ...
556137-2
HSG,AMPINNERGY WTW,1 POS,BLACK
556137-4
HSG,AMPINNERGY WTW,1 POS,RED