Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-15-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
1 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
62.5 x 51 x 28 mm
AC/DC Power Supply - 1 Output - 15V@1A - 15W
Search Keywords:
RS1515
IN STOCK:
433
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$8.60
$8.600
5
$8.10
$40.500
10
$7.80
$78.000
20
+
$7.60
$152.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
RS-25-12
AC/DC Power Supply - 1 Output - 12V@2.1A - 25W
GT5Y-4SN6A100
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In
RS-25-5
AC/DC Single Output Enclosed power supply - Output 5VDC Single Output at 5A - 25W - free a...
NJM78L15UA-TE1
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R