RS-15-24
Mean WellAC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 0.7A; free air convection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-15-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
0.625 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block107
Dimension:
62.5 + 13104mm(Max) x 51 x 28mm
The RS-15-24 is a 15W AC/DC Enclosed switching power supply featuring Constant voltage mode output for single channel. RS-15-24 input voltage ranges from 85 to 264VAC. Voltage output is 24VDC and adjustable from 22 to 27.6V and current output is adjustable from 0 to .625A with rated current .625A .
Thanks to the high efficiency up to 82%, it is able of operating from -20 to +70 ℃ case temperature under free air convection. RS-15-24 uses a LED indicator for power on with all using 105°C long life electrolytic capacitors makes it withstands 5G vibration test. The RS-15-24 has a 3 years factory warranty.
Search Keywords:
RS1524
IN STOCK:
565
Ships today, if you order in
Manufacturer Stock:
145
can ship
12/9/24
On Order:
720
can ship 1/23/25
540
can ship 3/28/25
Factory Lead-Time
21 Weeks
can ship
4/18/25
Quantity
Unit Price
Ext. Price
1
$8.60
$8.600
5
$8.10
$40.500
10
$7.80
$78.000
20
+
$7.60
$152.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1229-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
1-1469492-2
Connector Accessory - Guide Module - AMP MULTIGIG RT Series High Speed Backplane Connector...
1-104482-2
28 SHORT PT RCPT HSG DR .100CL
1-178288-3
DYNAMIC DD3100 REC HSG 3P (SGL)
1-177648-3
D3100S DYNAMIC W-T-W TAB HSG