Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-15-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
3 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
62.5 x 51 x 28 mm
AC-DC Single Output Enclosed power supply; Output 5VDC Single Output at 3A; free air convection. It has a rated power of 15W and can work up to 70°C temperature. Dimensions are Width 51 mm, Height 28 mm, and Depth 62.5 mm.
Search Keywords:
RS155
IN STOCK:
383
Can Ship immediately
On Order:
540
can ship 3/28/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$8.60
$8.600
5
$8.10
$40.500
10
$7.80
$78.000
20
+
$7.60
$152.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides