Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-25-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
88 to 264 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
2.1 A
Maximum Output Power:
25.2 W
Input Connector Type:
Screw Terminal Block107
Dimension:
78 + 14104mm(Max) x 51 x 28mm
AC-DC Single Output Enclosed power supply; Output 12VDC Single Output at 2.1A; free air convection. It has a rated power of 25.2W and can work up to 70°C temperature. Dimensions are Width 51 mm, Height 28 mm, and Depth 78 mm.
Search Keywords:
RS2512
IN STOCK:
277
Can Ship immediately
On Order:
720
can ship 1/23/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$10.60
$10.600
5
$10.10
$50.500
10
$9.70
$97.000
20
+
$9.40
$188.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1278705-3
Connector Accessories SC/FC Strain Relief Black Bag
209-1-1-53F-2-8-30-H
Circuit Breaker Magnetic 1Pole 30A 125VDC
1658607-1
D Sub Connector - DB50 - 50 Contacts - Plug - IDC / IDT - DD - Amplimite HDF-20 Series - M...
1487596-1
USB Cable - USB Type A Plug - USB Type B Plug - 2 m - 6.56 ft - USB 2.0 - Black.
1-1634622-0
BNC Ins R/A PCB Skt 75Ohm Black