RS-25-48
MEAN WELLAC-DC Single Output Enclosed power supply; Output 48VDC at 0.57A; free air convection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
RS-25-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
0.57 A
Maximum Output Power:
27.36 W
Input Connector Type:
Screw Terminal Block
Dimension:
78 + 14(Max) x 51 x 28 mm
The RS-25-48 is a 27.36W AC/DC Enclosed switching power supply featuring Constant voltage mode output for single channel.
RS-25-48 input voltage ranges from 88 to 264VAC. Voltage output is 48VDC and adjustable from 42 to 54V and current output is adjustable from 0 to 57 mA with rated current .57A .
Thanks to the high efficiency up to 85%, it is able of operating from -20 to +70 ℃ case temperature under free air convection.
RS-25-48 uses a LED indicator for power on with all using 105°C long life electrolytic capacitors makes it withstands 5G vibration test.
The RQ-125C has a 3 years factory warranty.
Search Keywords:
RS2548
IN STOCK:
95
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$10.60
$10.600
5
$10.10
$50.500
10
$9.70
$97.000
20
+
$9.40
$188.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TFT20020-NA001
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 304.8m (1000ft)/...
A420-066643-00
DC Tubular Solenoid
24-6337-8807
WireClean Spool Sn63Pb37
RS-15-12
AC/DC Power Supply - 1 Output - 12V@1.3A - 15.6W
APV-25-12
AC/DC - LED - Power Supply - Const Volt - 25.2W - Fixed: 12 Vdc - 2,100mA - Dim: No