RS-25-5
Mean WellAC/DC Single Output Enclosed power supply - Output 5VDC Single Output at 5A - 25W - free air convection. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-25-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
88 to 264 V
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
5 A
Maximum Output Power:
25 W
Input Connector Type:
Screw Terminal Block107
Dimension:
79 + 14104mm(Max) x 51 x 28mm
RS-25-5 is 25W embedded switch mode power supply SMPS with output voltage 5VDC at 5A. Thanks to the high efficiency up to 78.5%, it is able of operating from -25℃ ~ +70℃ case temperature under free air convection. This SMPS has short circuit, overload and over voltage protection. RS-25-5 has a 3 year factory warranty.
Search Keywords:
RS255
IN STOCK:
255
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$10.60
$10.600
5
$10.10
$50.500
10
$9.70
$97.000
20
+
$9.40
$188.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides