RS-35-24
Mean WellAC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 1.5A; free air convection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-35-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.5 A
Maximum Output Power:
36 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 82 x 35 mm
The RS-35-24 is a 36W AC/DC Enclosed switching power supply featuring Constant voltage mode output for single channel. RS-35-24 input voltage ranges from 88 to 264VAC. Voltage output is 24VDC and adjustable from 22 to 27.6V and current output is adjustable from 0 to 1.5 A with rated current 1.5A .
Thanks to the high efficiency up to 88%, it is able of operating from -25 to +70 ℃ case temperature under free air convection. RS-35-24 uses a LED indicator for power on with all using 105°C long life electrolytic capacitors makes it withstands 5G vibration test. The RS-35-24 has a 3 years factory warranty.
Search Keywords:
RS3524
IN STOCK:
627
Ships today, if you order in
Manufacturer Stock:
17
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$13.30
$13.300
5
$12.70
$63.500
10
$12.10
$121.000
20
+
$11.80
$236.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-643814-6
06P MTA100 CONN ASSY POL RIB
RS-100-24
AC/DC Power Supply - 1 Output - 24V@4.5A - 108W
F0201
Switch Access Solid Button Power Switch
CSE187L
Current Transformer 1:500 2500Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-...
12FC10
EMC/EMI Line Filter - Single Phase - Two Stage - 250V - 12A - 50/60Hz - Terminal Block Ter...