RS-35-5
Mean WellAC-DC Single Output Enclosed power supply; Output 5VDC Single Output at 7A; free air convection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-35-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
7 A
Maximum Output Power:
35 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 82 x 35 mm
The RS-35-5 is a 35W AC/DC Enclosed switching power supply featuring Constant voltage mode output for single channel.
RS-35-5 input voltage ranges from 88 to 264VAC. Voltage output is 5VDC and is adjustable from 4.5 to 5.5V and current output is adjustable from 0 to 7A with rated current 7A .
Thanks to the high efficiency up to 80.5%, it is able of operating from -25 to +70 ℃ case temperature under free air convection.
RS-35-5 uses a LED indicator for power on with all using 105°C long life electrolytic capacitors makes it withstands 5G vibration test.
The RS-35-5 has a 3 years factory warranty.
Search Keywords:
RS355
IN STOCK:
611
Can Ship immediately
Manufacturer Stock:
2
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$13.30
$13.300
5
$12.70
$63.500
10
$12.10
$121.000
20
+
$11.80
$236.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
6769
Conn 20A 125V 2P3W Str BW
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
8801K22
Switch Toggle ON None OFF SPST Round Lever Screw 25A 115VAC 28VDC Panel Mount with Threads
4NC0F0A10
Electromechanical Relay 100/110VAC DIN Rail