Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-50-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.2 A
Maximum Output Power:
50.4 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 97 x 36 mm
AC-DC Single Output Enclosed power supply; Output 12VDC Single Output at 4.2A; free air convection. It has an output power of 50.4W. Width, height and depth is 97 mm, 36 mm, and 99 mm respectively, and can work up to 70°C temperature.
Search Keywords:
RS5012
IN STOCK:
570
Ships today, if you order in
Manufacturer Stock:
1,003
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$14.80
$14.800
5
$14.10
$70.500
10
$13.50
$135.000
20
+
$13.10
$262.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66504-0
D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 A...
1-66506-0
PIN CONTACT, 20 DF
1757506-1
Conn SMA-OSP Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold
1445048-2
PANEL MT SNGL ROW HSG 2 POS
1-794612-0
PIN CONT 20-24 TIN PLATE L/P