Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-50-15
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
3.4 A
Maximum Output Power:
51 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 97 x 36 mm
The MEAN WELL RS-50-15 is a high-quality AC/DC power supply designed to provide reliable and efficient electrical power for a wide range of applications. With a single output of 15V and a maximum current of 3.4A, this power supply delivers a total power output of 51W, making it suitable for various industrial and commercial uses. Its compact and sturdy design ensures long-lasting performance and easy installation. With excellent stability and low ripple and noise, the MEAN WELL RS-50-15 is an ideal choice for powering sensitive electronic devices and systems, providing a steady and clean power source you can rely on.
Search Keywords:
RS5015
IN STOCK:
211
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$14.80
$14.800
5
$14.10
$70.500
10
$13.50
$135.000
20
+
$13.10
$262.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
207345-1
CABLE CLAMP KIT,SZ 3
MVU14-6R/SK
Ring Tongue Terminal 14-16AWG 20.32mm 6.35mm Tin Case
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
MDR-60-24
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W.
MDR-60-12
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 5A - 6...