Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-50-48
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.1 A
Maximum Output Power:
52.8 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 97 x 36 mm
AC/DC Power Supply - 1 Output - 48V@1.1A - 52.8W
Search Keywords:
RS5048
IN STOCK:
68
Ships today, if you order in
Manufacturer Stock:
63
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$14.80
$14.800
5
$14.10
$70.500
10
$13.50
$135.000
20
+
$13.10
$262.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides