RS-50-5
Mean WellAC-DC Single Output Enclosed power supply; Output 5VDC Single Output at 10A; free air convection. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-50-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
10 A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 97 x 36 mm
The RS-50-5 is a 50W AC/DC Enclosed switching power supply featuring Constant voltage mode output for single channel.
RS-50-5 input voltage ranges from 88 to 264VAC. Voltage output is 5VDC and is adjustable from 4.75 to 5.5V and current output is adjustable from 0 to 10A with rated current 10A .
Thanks to the high efficiency up to 83%, it is able of operating from -25 to +70 ℃ case temperature under free air convection.
RS-50-5 uses a LED indicator for power on with all using 105°C long life electrolytic capacitors makes it withstands 5G vibration test.
The RS-50-5 has a 3 years factory warranty.
Search Keywords:
RS505
IN STOCK:
183
Can Ship immediately
Manufacturer Stock:
10
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$14.80
$14.800
5
$14.10
$70.500
10
$13.50
$135.000
20
+
$13.10
$262.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RS-150-12
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W
RS-25-5
AC/DC Single Output Enclosed power supply - Output 5VDC Single Output at 5A - 25W - free a...
LRS-100-5
AC/DC Power Supply - 1 Output - 5V@18A - 90W
LRS-150-12
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W.
LRS-35-5
AC/DC Power Supply - 1 Output - 5V@7A - 35W