Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-75-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
88 to 264 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
6 A
Maximum Output Power:
75 W
Input Connector Type:
Screw Terminal Block107
Dimension:
129 x 98 x 38104mmmm
AC-DC Single Output Enclosed power supply; Output 12VDC Single Output at 6A; free air convection. It has a rated power of 72W and can work up to 70°C temperature. Dimensions are Width 97 mm, Height 38 mm, and Depth 129 mm.
Search Keywords:
RS7512
IN STOCK:
407
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$17.90
$17.900
5
$17.00
$85.000
10
$16.30
$163.000
20
+
$15.80
$316.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
Q22F1CXXG110E
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 110VAC - Solder Lug...
RS-15-24
AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 0.7A; free air co...
222A121-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
9483-2-4039
Access Guard For 096 Series Axial Fan
GST60A15-P1J
AC/DC Adapter - Desktop - 60 Watts: 15V @ 4A - IEC C320-C14 Inlet