Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-75-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
88 to 264 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
3.2 A
Maximum Output Power:
75 W
Input Connector Type:
Screw Terminal Block107
Dimension:
129 x 98 x 38104mmmm
AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 3.2A; free air convection. It has a rated power of 76.8W and can work up to 70°C temperature. Dimensions are Width 98 mm, Height 38 mm, and Depth 129 mm.
Search Keywords:
RS7524
IN STOCK:
279
Ships today, if you order in
Manufacturer Stock:
505
can ship
12/2/24
On Order:
510
can ship 1/6/25
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$17.90
$17.900
5
$17.00
$85.000
10
$16.30
$163.000
20
+
$15.80
$316.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes