Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RS-75-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
88 to 264 V
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
12 A
Maximum Output Power:
75 W
Input Connector Type:
Screw Terminal Block107
Dimension:
129 x 98 x 38104mmmm
AC/DC Power Supply - 1 Output - 5V@12A - 75W
Search Keywords:
RS755
IN STOCK:
90
Can Ship immediately
Manufacturer Stock:
12
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$17.90
$17.900
5
$17.00
$85.000
10
$16.30
$163.000
20
+
$15.80
$316.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RS-100-24
AC/DC Power Supply - 1 Output - 24V@4.5A - 108W
RS-75-15
AC/DC Power Supply - 1 Output - 15V@5A - 75W
RSP-200-12
AC/DC Power Supply - 1 Output - 12V@16.7A - 200.4W.
RSP-200-24
AC/DC Power Supply - 1 Output - 24V@8.4A - 201.6W
RSP-200-13.5
AC/DC Power Supply - 1 Output - 13.5V@14.9A - 201.15W