Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSD-100B-12
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Input Voltage:
33.6 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
8.4 A
Output Power:
100.8 W
Mounting:
Screw
Type:
Step Down
Dimension:
161 + 24(Max) x 68 x 36 mm
Output Type:
Fixed
Family:
RSD-100B-12
The RSD-100B-12 is a DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 70 °C.
Search Keywords:
RSD100B12
IN STOCK:
39
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$74.10
$74.100
5
$70.60
$353.000
10
$67.50
$675.000
20
+
$65.50
$1,310.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
NBB-22241
Light Gray Plastic Bracket Mount Non Metallic Enclosure - External 10.73 x 6.79 x 4.33 Inc...
CPA250-4530G
AC/DC Power Supply - Quad-OUT - 5V/3.3V/12V/-12V - 40A/40A/5.5A/2A - 250W - 47-Pin.
NBB-22243
Plastic Enclosure - NBB Series - UL - NEMA - IEC - Multipurpose - ABS - 287 mm - 190 mm - ...
RSD-60G-12
Module DC-DC 24VIN 1-OUT 12V 5A 60W 5-Pin
RSD-60G-24
DC/DC Converter - 1 Output - 60 W - 24 V - 2.5 A.