help desk software
DATA SHEET

RSD-100C-12

Mean Well

Module DC-DC 48VIN 1-OUT 12V 8.4A 100.8W 5-Pin .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSD-100C-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Input Voltage:
67.2 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
8.4 A
Output Power:
100.8 W
Mounting:
Screw
Type:
Step Down
Dimension:
161 + 24(Max) x 68 x 36 mm
Output Type:
Fixed
Family:
RSD-100C-12
The MEAN WELL RSD-100C-12 is a high-quality DC-DC module designed to convert a 48V input voltage into a single 12V output with a maximum current of 8.4A and a power rating of 100.8W. This compact module features a 5-pin design, making it easy to integrate into various electronic systems and applications. With its reliable and efficient performance, the RSD-100C-12 is an excellent choice for powering your devices and ensuring stable and consistent voltage output.
Search Keywords:
RSD100C12
IN STOCK: 0
On Order:
67   can ship 1/6/25 
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.10
$74.100
5
$70.60
$353.000
10
$67.50
$675.000
20 +
$65.50
$1,310.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides