Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSD-200B-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
16.8 to 31.2 V
Number of Outputs:
1
Output Voltage:
48 V
Output Current:
4.2 A
Output Power:
201.6 W
Mounting:
Chassis
Type:
Step Up
Dimension:
189 x 86 x 39 mm
Output Type:
Fixed
Family:
RSD-200
Module DC-DC 24VIN 1-OUT 48V 4.2A 201.6W 5-Pin
Search Keywords:
RSD200B48
IN STOCK:
40
Can Ship immediately
Manufacturer Stock:
219
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$112.70
$112.700
5
$107.30
$536.500
10
$102.60
$1,026.000
20
+
$99.60
$1,992.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides