Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSD-30G-5
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
18 to 72 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
6 A
Output Power:
30 W
Mounting:
Screw
Type:
Step Down
Dimension:
113 x 60 x 25mm
Output Type:
Fixed
Family:
RSD-30
Module DC-DC 48VIN 1-OUT 5V 6A 30W 5-Pin
Search Keywords:
RSD30G5
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
18
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$33.40
$33.400
5
$31.90
$159.500
10
$30.40
$304.000
20
+
$29.60
$592.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PSC-160A-C
AC/DC Power Supply Dual-OUT 13.8V/13.8V 7.6A/4A 160W 14-Pin
RSD-60G-12
Module DC-DC 24VIN 1-OUT 12V 5A 60W 5-Pin
NPB-360-24AD1
Battery Charger - Desktop - 1 Cell - 21 to 30.4V - 12A Charge Current - 90 to 264VAC, 127 ...
6EHZ1
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount