RSD-500D-12
Mean Well500W Enclosed Railway DC-DC Converter - Output 12 VDC - Input 67.2 to 154 VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSD-500D-12
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
67.2 to 154 V
Number of Outputs:
14397
Output Voltage:
12 V
Output Current:
35 A
Output Power:
420 W
Mounting:
Chassis
Type:
Step Down4409
Dimension:
237 x 100 x 414388mmmm
Output Type:
Fixed4399
Family:
RSD-500
The MEAN WELL RSD-500D-12 is a high-quality 500W enclosed railway DC-DC converter designed for reliable performance in railway applications. With an input voltage range of 67.2 to 154 VDC and an output of 12 VDC, this converter provides powerful and stable power conversion for railway systems. Built to meet industry standards for safety and efficiency, the RSD-500D-12 is an ideal choice for powering various railway equipment and systems.
Search Keywords:
RSD500D12
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
14
can ship
12/9/24
On Order:
10
can ship 12/16/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$239.40
$239.400
5
$228.10
$1,140.500
10
$218.00
$2,180.000
20
+
$211.70
$4,234.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides