Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSD-60L-12
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
18 to 72 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
5 A
Output Power:
60 W
Mounting:
Screw
Type:
Step Up
Dimension:
128 x 60 x 25 mm
Output Type:
Fixed
Family:
RSD-60
The RSD-60L-12 is a compact module from MEAN WELL with a wide input voltage range of 48V. It is a high-quality DC-DC converter with a single output of 12V and a maximum current of 5A. With a power output of 60W, this module is perfect for various industrial applications. It features a 5-pin design, allowing for easy installation and integration into your power setup. The RSD-60L-12 is a reliable and efficient solution for your power conversion needs.
Search Keywords:
RSD60L12
IN STOCK:
503
Ships today, if you order in
Manufacturer Stock:
5
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$42.60
$42.600
5
$40.50
$202.500
10
$38.80
$388.000
20
+
$37.60
$752.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RSD-60L-24
DC/DC Converter - 1 Output - 60 W - 24 V - 2.5 A.
09-4716-00-05
Micro Push-Pull IP67 Female panel mount connector, Contacts: 5, unshielded, solder, IP67
SS94A2
Honeywell Hall-effect Linear Position Sensor ICs: SS94 Series, Noise Shielded Ratiometric ...
4300-013LF
Feed Through Capacitor - 0.027 uF - 50 V - 5 A - 42dB @ 100MHz - Axial Package.
HLG-120H-12
AC/DC LED Power Sply - Const Curr/Volt - 120W - Fixed: 12 Vdc @ 10,000mA - Dim: No