Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-1000-27
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
27 V
Maximum Output Current:
37 A
Maximum Output Power:
999 W
Input Connector Type:
Screw Terminal Block
Dimension:
295 x 127 x 41 mm
RSP-1000-27 is a single output enclosed type AC/DC power supply with 1U low profile. It operates for 90-264VAC, a DC voltage of 27V with rated power of 999W and a built-in fan with fan speed control, working for the temperature up to 60°C.
Search Keywords:
RSP100027
IN STOCK:
25
Can Ship immediately
Manufacturer Stock:
244
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$267.90
$267.900
5
$255.20
$1,276.000
10
$243.90
$2,439.000
20
+
$236.90
$4,738.000
Product Guides
CUSTOMERS
ALSO BOUGHT
16252-E
Decora Plus Duplex Receptacle Outlet, Heavy-Duty Industrial Specification Grade, Smooth Fa...
0203276
Fixed bridge - pitch: 10 mm - number of positions: 10 - color: silver
011511811
M6/8 TERMINAL BLOCK
011677120
Connector Accessories Clamp Straight Gray
BP30-10GN-1PKG
Conn Binding Post F 1 POS ST Panel Mount 1 Port Single