Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-1000-48
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
21 A
Maximum Output Power:
1008 W
Input Connector Type:
Screw Terminal Block
Dimension:
295 x 41 x 83.5 mm
RSP-1000-48 is a single output enclosed type AC/DC power supply with 1U low profile. It operates for 90-264VAC, a DC voltage of 48V with rated power of 1008W and a built-in fan with fan speed control, working for the temperature up to 60°C.
Search Keywords:
RSP100048
IN STOCK:
65
Ships today, if you order in
Manufacturer Stock:
313
can ship
12/9/24
On Order:
204
can ship 3/28/25
Factory Lead-Time
21 Weeks
can ship
4/18/25
Quantity
Unit Price
Ext. Price
1
$267.90
$267.900
5
$255.20
$1,276.000
10
$243.90
$2,439.000
20
+
$236.90
$4,738.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5858-RD001
Hook-up Wire 16AWG 1.96mm Silver Plated Copper - Red - 600V - 304.8m (1000ft)/Spool
A100P100-4TA
Semiconductor Fuse - High Speed - Form 101 - 1000V - 100A - 200kA Breaking Capacity - TA I...
4610X-104-331/471L
Resistor Networks - 330 Ohm/470 Ohm - 1.25W - 25.35 x 2.49 x 5.08mm - Conformal Coated - 1...
3682S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
6-104069-2
24 sys 50 hdr drra shrd sn