Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-100-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
8.5 A
Maximum Output Power:
102 W
Input Connector Type:
Screw Terminal Block107
Dimension:
179 x 99 x 30104mmmm
The MEAN WELL RSP-100-12 is a reliable and efficient AC/DC power supply designed to provide a stable 12V output at 8.5A, delivering a total power of 102W. This versatile power supply is suitable for a wide range of applications, including industrial automation equipment, LED lighting, and communication systems. With its compact design and high-quality components, the RSP-100-12 ensures excellent performance, reliability, and safety. It features a universal AC input voltage range, built-in protections against short circuits, overvoltage, and overtemperature, ensuring stable and safe operation. The MEAN WELL RSP-100-12 is an ideal choice for high-demanding applications that require a reliable and powerful power supply solution.
Search Keywords:
RSP10012
IN STOCK:
225
Can Ship immediately
Manufacturer Stock:
117
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/6/25
Quantity
Unit Price
Ext. Price
1
$36.10
$36.100
5
$34.40
$172.000
10
$32.90
$329.000
20
+
$31.90
$638.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MDR-60-24
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W.
EX-11EA-PN
Photoelectric Sensor Thru-beam Light ON PNP 0.15m
RSP-1000-24
AC/DC Power Supply - 1 Output - 24V@40A - 960W.
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V
280-315
End and intermediate plate - 2.5 mm thick - orange