Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-100-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
4.2 A
Maximum Output Power:
100.8 W
Input Connector Type:
Screw Terminal Block107
Dimension:
179 x 99 x 30104mmmm
AC/DC Power Supply - 1 Output - 24V@4.2A - 100.8W
Search Keywords:
RSP10024
IN STOCK:
133
Ships today, if you order in
Manufacturer Stock:
23
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$36.10
$36.100
5
$34.40
$172.000
10
$32.90
$329.000
20
+
$31.90
$638.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PFE5K1R00E
Res Wirewound 1 Ohm 10% 1089W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
2-34161-1
Ring Tongue Terminal - M5 - #10 - 14 AWG - PLASTI-GRIP Series - Blue.
OA109AP-11-1TB
AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
RSP-75-7.5
AC/DC Power Supply - 1 Output - 7.5V@10A - 75W
PLT2M-M0
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Black - 203 mm - 2.5 mm - 51 mm ...