Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
RSP-1500-15
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
100 A
Maximum Output Power:
1500 W
Input Connector Type:
Screw Terminal Block
Dimension:
278 x 127 x 83.5 mm
The MEAN WELL RSP-1500-15 is a high-quality AC/DC power supply that offers reliable and efficient performance for various industrial applications. With a single output of 15V and a maximum current of 100A, this power supply delivers an impressive power output of 1500W. Designed to meet the demands of demanding industries, the RSP-1500-15 features a robust and durable construction, ensuring long-lasting operation even in challenging environments. It incorporates advanced circuitry and components to provide excellent power regulation and protection against overloads, overvoltages, and short circuits.With its universal AC input range and high efficiency, this power supply is suitable for use in a wide range of applications, including industrial automation, communication systems, LED lighting, and more. Its compact size and easy-to-install design make it a convenient choice for both new installations and retrofits.The RSP-1500-15 is part of the reputable MEAN WELL family of power supplies, known for their exceptional reliability and performance. With its high power output, robust design, and comprehensive protection features, this AC/DC power supply ensures stable and continuous power delivery for your critical equipment and systems.
Search Keywords:
RSP150015
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
4
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$438.90
$438.900
5
$418.10
$2,090.500
10
$399.60
$3,996.000
20
+
$388.10
$7,762.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si...
120MB
CM120MB - T-2 Miniature Bayonet Base - 120V - 0.025A - 5000 h
U2197
Switch Access Toggle Switch Sealing Boot
24-6040-0066
Wire Rosin Activated Spool Sn60Pb40
UZDK30P6113/S14
Ultrasonic Proximity Sensor - 30-250mm - 12-30VDC - PNP NO Output