Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-1500-5
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
240 A
Maximum Output Power:
1200 W
Input Connector Type:
Screw Terminal Block
Dimension:
278 x 127 x 83.5 mm
AC/DC Power Supply - 1 Output - 5V@240A - 1200W
Search Keywords:
RSP15005
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$438.90
$438.900
5
$418.10
$2,090.500
10
$399.60
$3,996.000
20
+
$388.10
$7,762.000
Product Guides