Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-150-12
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
12.5 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 99 x 30 mm
The MEAN WELL RSP-150-12 is a high-quality AC/DC power supply that provides a stable and reliable power output of 12V at 12.5A. With a power rating of 150W, this power supply is perfect for various industrial applications where a consistent power source is required. It features a single output and offers excellent efficiency and reliability. The RSP-150-12 is built with top-notch components, ensuring long-lasting performance and durability. Whether you need to power LED lighting, industrial automation systems, or other electronic devices, this power supply is the ideal choice.
Search Keywords:
RSP15012
IN STOCK:
305
Ships today, if you order in
Manufacturer Stock:
174
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$38.60
$38.600
5
$36.70
$183.500
10
$35.10
$351.000
20
+
$34.10
$682.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-326875-4
TERMINAL,PIDG R IR 24 6
2-34541-1
PIDG SPD 22-16 COMM 22-18MIL 6
7560K5
Switch Toggle - ON None OFF - DPST - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount...
2322-V-RC
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 150mOhm DCR RDL
7561K6
Switch Toggle - ON None OFF - DPST - Lever - Quick Connect - 15A - 250VAC - 559.27VA - Pan...