Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-150-13.5
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
13.5 V
Maximum Output Current:
11.2 A
Maximum Output Power:
151.2 W
Input Connector Type:
Screw Terminal Block107
Dimension:
199 x 99 x 30104mmmm
The MEAN WELL RSP-150-13.5 is a highly reliable AC/DC power supply designed for various industrial applications. With a compact form factor and rugged build, it offers a single output of 13.5V DC at a current rating of 11.2A, providing a total power output of 151.2W. This power supply is equipped with advanced features and protection mechanisms to ensure stable, efficient, and safe operation. Built to meet rigorous quality standards, the RSP-150-13.5 is an ideal choice for powering electronic devices, telecommunications equipment, LED lighting systems, or any other application requiring a reliable and high-performance power supply solution.
Search Keywords:
RSP150135
IN STOCK:
71
Can Ship immediately
Manufacturer Stock:
40
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$38.60
$38.600
5
$36.70
$183.500
10
$35.10
$351.000
20
+
$34.10
$682.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides