Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-150-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
6.3 A
Maximum Output Power:
151.2 W
Input Connector Type:
Screw Terminal Block107
Dimension:
199 x 99 x 30104mmmm
The MEAN WELL part RSP-150-24 is a reliable and high-performance AC/DC Power Supply. With a single output of 24V@6.3A, it is capable of providing a total power output of 151.2W. This power supply is designed to meet industry standards and delivers exceptional efficiency and stability. It is suitable for a wide range of applications including industrial equipment, automation systems, and LED lighting. The MEAN WELL RSP-150-24 ensures a constant and reliable power supply, making it a dependable choice for various electrical projects.
Search Keywords:
RSP15024
IN STOCK:
475
Can Ship immediately
Manufacturer Stock:
197
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$38.60
$38.600
5
$36.70
$183.500
10
$35.10
$351.000
20
+
$34.10
$682.000
Product Guides